MAXREFDES61#

Analog Devices / Maxim Integrated
700-MAXREFDES61#
MAXREFDES61#

제조업체:

설명:
기타 개발 도구 Micro PLC: 4 channel analog input modul

구매 가능 정보

재고:
34 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩303,709.2 ₩303,709

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: 기타 개발 도구
RoHS:  
Reference Design Boards
Isolated Power
MAX1301, MAX1659, MAX1735, MAX6126, MAX8719, MAX9633, MAX14626, MAX14850, MAX15062, MAX17498C, STM32F4
Bulk
브랜드: Analog Devices / Maxim Integrated
인터페이스 타입: I2C, SPI
작동 공급 전압: 24 V
제품 유형: Other Development Tools
시리즈: MAXREFDES
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES61 Reference Design

Analog Devices Inc. MAXREFDES61 Reference Design features a 16-bit high-accuracy four-channel analog input with isolated power and data. Two of the input channels accept -10V to +10V signals and the other two inputs accept 4mA to 20mA signals. 

MAXREFDES67 Universal Analog Input Micro PLC

Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.