MAXREFDES79#

Analog Devices / Maxim Integrated
700-MAXREFDES79#
MAXREFDES79#

제조업체:

설명:
인터페이스 개발 도구 Four Channel IO-Link Master

구매 가능 정보

재고:
6 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩1,054,958.8 ₩1,054,959

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: 인터페이스 개발 도구
RoHS:  
Reference Design Boards
I/O Link
MAX14824, MAX15062, MAX17552
Bulk
브랜드: Analog Devices / Maxim Integrated
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): PH
설명/기능: 4-port IO-Link master reference design
연동 사용 대상: STM32F4
작동 공급 전압: 24 V
제품 유형: Interface Development Tools
시리즈: MAXREFDES
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES79 4-Port IO-Link Master Reference Design

Analog Devices Inc. MAXREFDES79 4-Port IO-Link® Master Reference Design is the world's first public and fully IO-Link®-compliant, 4-port IO-Link master reference design. The IO-Link master is both an IO-Link master reference design, as well as an IO-Link sensor/actuator development and test system. Four IO-Link ports allow for simultaneous testing of four different sensors (or actuators). Green and RGB LEDs located on the side of the cylindrical enclosure provide power and communication status. The reference design has four robust female M12 connectors. It also ships with two black IO-Link cables to quickly connect to IO-Link compatible sensors and actuators. A provided AC-to-DC (24VDC/1A) power-supply cube is capable of providing greater than 200mA simultaneously to each port. The ADI MAXREFDES79 can provide greater than four times that amount if the other ports are unused.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.