MAXREFDES4#

Analog Devices / Maxim Integrated
700-MAXREFDES4#
MAXREFDES4#

제조업체:

설명:
데이터 변환 IC 개발 툴 Reference design for 16-bit High Accurac

구매 가능 정보

재고:
31 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩142,320.8 ₩142,321

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: 데이터 변환 IC 개발 툴
RoHS:  
Reference Design Boards
ADC
MAX11100
200 mV to 4.096 V
Bulk
브랜드: Analog Devices / Maxim Integrated
인터페이스 타입: USB
작동 공급 전류: 72.5 mA
제품 유형: Data Conversion IC Development Tools
시리즈: MAXREFDES
팩토리 팩 수량: 1
하위 범주: Development Tools
부품번호 별칭: MAXREFDES
단위 중량: 72 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES4 Campbell Reference Design

Analog Devices Inc. MAXREFDES4 Campbell Reference Design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Campbell design integrates a precision low-noise buffer (MAX44250), a high-accuracy ADC (MAX11100), an ultra-high-precision 4.096V voltage reference (MAX6126), 600VRMS data isolation (MAX14850), and isolated/regulated 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.

AFE Subsystem Reference Designs

Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. 

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.