MIKROE-1534

Mikroe
932-MIKROE-1534
MIKROE-1534

제조업체:

설명:
오디오 IC 개발 도구 SpeakUp Click

재고 상태: 24

재고:
24 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩65,192.8 ₩65,193

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 오디오 IC 개발 도구
RoHS:  
Add-On Boards
Audio
VS1053, STM32F415RG
3.3 V
브랜드: Mikroe
설명/기능: Speech recognition click board recognize over 200 different voice command and on board MCU carry them out instantly
치수: 57.15 mm x 21.5 mm x 10.30 mm
인터페이스 타입: UART, USB
제품 유형: Audio IC Development Tools
시리즈: Misc-Other-Click
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 38 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

규정 준수 코드
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
원산지 분류
COO(원산지):
세르비아
어셈블리 원산지:
불가능
COD(확산 공정 국가):
불가능
배송 시 국가는 변경될 수 있습니다.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

SpeakUp clicks

Mikroe SpeakUp clicks are speech recognition click boards that recognize more than 200 separate voice commands. The standard click has onboard STMicroelectronics STM32F415RG (Arm® Cortex® M4) MCU that instantly carries out those commands. The SpeakUp 2 click features a single onboard FTDI FT900 MCU instead of two chips to process sound and interpret voice commands. Mikroe SpeakUp clicks are easy to configure and learn from scratch to understand commands spoken in any language. Using a simple interface on a computer, a word or phrase (up to 5s) can be recorded and assigned to an instruction. The speech-recognition capabilities firmware is based on the DTW algorithm, which turns talk into action almost instantly.  

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.