VNC2 DEBUG MODULE

FTDI
895-VNC2DEBUGMODULE
VNC2 DEBUG MODULE

제조업체:

설명:
인터페이스 개발 도구 USB Vinculum-II Debug/Programmer Mod

구매 가능 정보

재고:
0

이 제품을 이월 주문으로 여전히 구매하실 수 있습니다.

주문 중:
30
예상 2026-02-13
25
예상 2026-05-04
공장 리드 타임:
24
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
이 제품은 리드 타임이 깁니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩27,988.2 ₩27,988
₩26,338.4 ₩263,384
₩26,323.8 ₩1,316,190
₩25,652.2 ₩2,565,220
₩25,637.6 ₩6,409,400

제품 속성 속성 값 속성 선택
FTDI
제품 카테고리: 인터페이스 개발 도구
RoHS:  
Evaluation Boards
USB
Vinculum-II (VNC2) USB host controller
Bulk
브랜드: FTDI
설명/기능: Provide connectivity between the VCN2 IDE development software and debug interface pin on the VNC2 USB host controller device
치수: 28 mm x 12.8 mm x 6.4 mm
연동 사용 대상: Vinculum-II IDE development tools
인터페이스 타입: USB
최고 작동온도: + 85 C
최저 작동온도: - 40 C
작동 공급 전압: 5 V
제품 유형: Interface Development Tools
시리즈: VNC2
팩토리 팩 수량: 25
하위 범주: Development Tools
상표명: Vinculum
단위 중량: 3.591 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

VNC2 Debug Module

FTDI VNC2 Debug Module is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the FTDI Vinculum-II (VNC2) USB host controller device. This module consists of a miniature board with a USB mini-B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. The VNC2 debug module can be used to program and debug firmware running on the VNC2 device. The FTDI VNC2 Debug Module connects to the VNC2 device via a 6-way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2-based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their VNC2-based hardware need to have a similar compatible male connector on their hardware.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.