UPX-TGLI5-A10-0000

AAEON UP
409-UPXTGLI5A10-0000
UPX-TGLI5-A10-0000

제조업체:

설명:
싱글 보드 컴퓨터 UP Xtreme i11 board with Core i5-1145GRE

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩1,298,700 ₩1,298,700

제품 속성 속성 값 속성 선택
AAEON
제품 카테고리: 싱글 보드 컴퓨터
RoHS:  
UP Xtreme i11
Intel
Core i5-1145GRE
Core i5-1145GRE
64 GB
0 GB
12 V
DP, eDP, Ethernet, HDMI, HSUART, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB 4.0 Type-C
0 C
+ 60 C
122.5 mm x 120.35 mm x 27.4 mm
브랜드: AAEON UP
코어 수: 4 Core
온보드 스토리지 크기: 0 GB
제품 유형: Single Board Computers
팩토리 팩 수량: 20
하위 범주: Computing
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.

Computer-On-Modules Xtreme i11 Boards

AAEON UP Computer-On-Modules Xtreme i11 Boards are designed to bring greater performance and capability to AI and Edge Computing. These boards feature 11th Generation Intel® Core™ processors and deliver up to 20% greater performance over the previous generation with 64GB DDR4 SO-DIMM memory. The UP Xtreme i11 boards leverage the embedded Intel Iris® Xe graphics with an AI-enhanced engine to allow the implementation of various inferences. The M.2 2280 and PCIe Gen 4 [x4] slots enhance the boards' processing capabilities for better AI performance. The Xtreme i11 boards offer faster data transfer with a USB 4.0 Type C port, Intel i225 2.5Gbps LAN, and flexible 40-pin GPIO for external connections.

UP Xtreme i11 Edge Compute Enabling Systems

AAEON UP Xtreme i11 Edge Compute Enabling Systems offer the next generation in edge computing with 5G, powered by the lntel® 11th Gen Core™ processors with Iris® Xe graphics. The systems provide an M.2 3052 slot to support 5G modules enabling ultra-low latency and reliable data transmission to/from masses of IoT devices. The Iris Xe graphics deliver up to 96EUs, while the Intel Ethernet runs 2.6Gb/s. AAEON UP Xtreme i11 Edge Compute Enabling Systems feature seamless connectivity, exceptional graphics, and I/O options that boost speed, reliability, and efficiency. The Xtreme i11 Edge ensures the convergence of 5G, AI, Cloud Computing, Data Analytics, and the Industrial Internet of Things (IIoT).