BBB01-SC-505

BeagleBoard by GHI
958-BBB01-SC-505
BBB01-SC-505

제조업체:

설명:
싱글 보드 컴퓨터 Beaglebone Black Rev C

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1000   배수: 500
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩112,850 ₩112,850,000

유사 제품

BeagleBoard by Seeed Studio 102110420
BeagleBoard by Seeed Studio
싱글 보드 컴퓨터 BeagleBone Black

제품 속성 속성 값 속성 선택
BeagleBoard
제품 카테고리: 싱글 보드 컴퓨터
RoHS:  
BeagleBone
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0
86.36 mm x 53.34 mm
브랜드: BeagleBoard by GHI
캐시 메모리: 64 kB, 256 kB
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
설명/기능: BeagleBone Black
플래시: 4 GB
메모리 타입: DDR3
온보드 스토리지 크기: 4 GB
온보드 스토리지 종류: eMMC
제품 유형: Single Board Computers
팩토리 팩 수량: 1
하위 범주: Computing
상표명: BeagleBone Black
단위 중량: 116 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

Product Overview

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleBone 블랙

BeagleBone Black is the newest member of the BeagleBoard family and is a lower-cost, high-expansion focused BeagleBone, featuring the Sitara AM3359 ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. It is similar to the BeagleBone but with some previous features removed to make way for the excellent new features. The Beagleboard.org platform has a proven track record of facilitating innovation from concept to market and the BeagleBone Black's enhanced feature set enables developers to turn ideas into prototypes more easily than ever. Whether operating standalone or in conjunction with another computer, this new BeagleBone will provide developers easy access to industry standard interfaces and a well-developed ecosystem of software and tools. The original BeagleBone's cape plug-in boards are also compatible with the BeagleBone Black, making easy integration with previous projects yet another advantage.
Learn more

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.