Core i5-1340P, Iris Xe Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
DFRobot Single Board Computers LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (16GB RAM, 500GB SSD, WiFi 6E)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm