- 30 C 회로 차단기

결과: 1,971
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 타입 전류 정격 전압 정격 AC 전압 정격 DC 극 수 액추에이터 타입 최저 작동온도 최고 작동온도 조명 포장
Phoenix Contact 회로 차단기 PTCB TM1 3A F2 NO P 40재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 3 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 4A M1 NO P 22재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 4 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 1A F2 NO P 40재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 1 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 5A M1 NO P 40재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 5 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 6A M1 NO P 18재고 상태
28예상 2026-06-01
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 6 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 12A M1 NO P 40재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 12 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 16A M1 NO P 39재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 16 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 PTCB TM1 1A M1 NO P 33재고 상태
최소: 1
배수: 1

Circuit Breakers Thermal Magnetic 1 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated


Phoenix Contact 회로 차단기 CAPAROC E2 12-24DC/2-10A 163재고 상태
최소: 1
배수: 1

CAPAROC E2 Circuit Breakers Electronic 10 A 24 VDC 2 Pole Lever - 30 C + 65 C Non-Illuminated
Phoenix Contact 회로 차단기 CAPAROC E2 12-24DC/1-4A EX 22재고 상태
최소: 1
배수: 1
Circuit Breakers Electronic 4 A 12 VDC, 24 VDC 2 Pole - 30 C + 65 C
E-T-A 회로 차단기 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 1,024재고 상태
최소: 1
배수: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 회로 차단기 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 67재고 상태
최소: 1
배수: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 회로 차단기 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 52재고 상태
최소: 1
배수: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 회로 차단기 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 419재고 상태
최소: 1
배수: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 회로 차단기 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 43재고 상태
최소: 1
배수: 1

3600 Thermal Circuit Breakers Thermal Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A 회로 차단기 Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 44재고 상태
최소: 1
배수: 1

808 Circuit Breakers Miniature 500 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
E-T-A 회로 차단기 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 189재고 상태
최소: 1
배수: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


Phoenix Contact 회로 차단기 CB TM2 6A M1 P 19재고 상태
최소: 1
배수: 1

CB TM2 Circuit Breakers Thermal Magnetic 6 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated


E-T-A 회로 차단기 ETA 회로 차단기 72재고 상태
최소: 1
배수: 1

4130 Thermal Circuit Breakers Thermal Magnetic 50 A 240 VAC 50 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
Phoenix Contact 회로 차단기 CB TM1 16A M1 P 45재고 상태
최소: 1
배수: 1

CB TM1 Circuit Breakers Thermal Magnetic 16 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
E-T-A 회로 차단기 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 3재고 상태
최소: 1
배수: 1

3130-F Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 회로 차단기 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9재고 상태
최소: 1
배수: 1

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 회로 차단기 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8재고 상태
최소: 1
배수: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 회로 차단기 1077, 1P, DN, 120-240VAC/80VDC, 8A 16재고 상태
14예상 2026-07-13
최소: 1
배수: 1

201 Thermal Circuit Breakers Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated


E-T-A 회로 차단기 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A 93 8재고 상태
최소: 1
배수: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated