+ 85 C 회로 차단기

결과: 22,470
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 타입 전류 정격 전압 정격 AC 전압 정격 DC 극 수 최저 작동온도 최고 작동온도 조명 포장
E-T-A 회로 차단기 Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 23재고 상태
최소: 1
배수: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 3 Pole - 40 C + 85 C
E-T-A 회로 차단기 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 511재고 상태
최소: 1
배수: 1

1620 Miniature Circuit Breakers Automotive 15 A 24 VDC 1 Pole - 40 C + 85 C Non-Illuminated
AIRPAX 회로 차단기 Cir Brkr Hyd Mag 14재고 상태
최소: 1
배수: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A - 40 C + 85 C Non-Illuminated
E-T-A 회로 차단기 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 570재고 상태
최소: 1
배수: 1

1610 Miniature Circuit Breakers Automotive 20 A 24 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A 회로 차단기 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 425재고 상태
최소: 1
배수: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole - 40 C + 85 C Non-Illuminated
AIRPAX 회로 차단기 Cir Brkr Hyd Mag 25재고 상태
최소: 1
배수: 1
Circuit Breakers 30 A 2 Pole - 40 C + 85 C Non-Illuminated
AIRPAX 회로 차단기 CIRCUIT BREAKER 34재고 상태
최소: 1
배수: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 2 Pole - 40 C + 85 C Non-Illuminated
AIRPAX 회로 차단기 Cir Brkr Hyd Mag 14재고 상태
최소: 1
배수: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 7 A - 40 C + 85 C Non-Illuminated
E-T-A 회로 차단기 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 340재고 상태
최소: 1
배수: 1

1610 Miniature Circuit Breakers Automotive 6 A 24 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A 회로 차단기 Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 13재고 상태
최소: 1
배수: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 20 mA 240 VAC, 415 VAC 80 VDC 1 Pole - 40 C + 85 C Non-Illuminated
AIRPAX 회로 차단기 Cir Brkr Hyd Mag 48재고 상태
최소: 1
배수: 1
Thermal Circuit Breakers Thermal 15 A 2 Pole - 40 C + 85 C Non-Illuminated


E-T-A 회로 차단기 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348재고 상태
최소: 1
배수: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole - 40 C + 85 C Non-Illuminated


E-T-A 회로 차단기 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166재고 상태
최소: 1
배수: 1

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole - 40 C + 85 C Non-Illuminated


AIRPAX 회로 차단기 Cir Brkr Hyd Mag 33재고 상태
최소: 1
배수: 1

IUGN Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 240 VAC 80 VDC 2 Pole - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B 회로 차단기 CIRCUIT BREAKER SWITCH 15A BLK 비재고 리드 타임 28 주
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole - 40 C + 85 C Non-Illuminated


AIRPAX 회로 차단기 3재고 상태
최소: 1
배수: 1
Thermal Circuit Breakers Thermal 7.5 A 2 Pole - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B 회로 차단기 CIRCUIT BREAKER SWITCH 15A WH 12재고 상태
72예상 2027-04-12
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole - 40 C + 85 C Non-Illuminated


TE Connectivity / P&B 회로 차단기 1pole 10Amp Toggle Mag circuit breaker 95재고 상태
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 10 A 277 VAC 1 Pole - 40 C + 85 C Non-Illuminated Tray


TE Connectivity / P&B 회로 차단기 CIRCUIT BREAKER SWITCH 3A WHITE 89재고 상태
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 3 A 277 VAC 1 Pole - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B 회로 차단기 CIRCUIT BREAKER SWITCH 30A WH 87재고 상태
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 30 A 277 VAC 1 Pole - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B 회로 차단기 CIRCUIT BREAKER SWITCH 15A WH 47재고 상태
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole - 40 C + 85 C Non-Illuminated


TE Connectivity / P&B 회로 차단기 CIRCUIT BREAKER SWITCH 30A BLK 150재고 상태
최소: 1
배수: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 30 A 65 VDC 1 Pole - 40 C + 85 C Non-Illuminated
Phoenix Contact 회로 차단기 TCP 30/DC32V 239재고 상태
최소: 1
배수: 1

TCP Circuit Breakers Thermal 30 A 32 VDC 1 Pole - 40 C + 85 C Non-Illuminated Bulk
TE Connectivity / AMP 회로 차단기 W92-X112-25 M6/M7/M9/W6/W7 72재고 상태
최소: 1
배수: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 25 A 277 VAC 2 Pole - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B 회로 차단기 5A 1 POLE TOGGLE 114재고 상태
최소: 1
배수: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 1 Pole - 40 C + 85 C Non-Illuminated