84-8612.5620

EAO
123-84-8612.5620
84-8612.5620

제조업체:

설명:
푸시버튼 스위치 LENS RND RAISED BLUE

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩24,982.4 ₩24,982
₩21,563.6 ₩215,636
₩20,601.6 ₩515,040
₩19,536 ₩976,800
₩18,825.6 ₩1,882,560
₩17,641.6 ₩4,410,400
₩16,753.6 ₩8,376,800
₩16,028.4 ₩16,028,400
2,500 견적

제품 속성 속성 값 속성 선택
EAO
제품 카테고리: 푸시버튼 스위치
RoHS:  
84
Illuminated
Round
3 A
IP65, IP67
브랜드: EAO
제품 유형: Pushbutton Switches
팩토리 팩 수량: 1
하위 범주: Switches
상표명: Series 84 Halo Compact
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509031
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 84 Modular Pushbutton Range

EAO Series 84 Modular Switch Range provides reliable operation in harsh environments and is designed for a standard 22.5mm cutout. The device includes modular pushbutton systems of lenses, switch/indicator housings, switching elements, attractive pushbuttons, and compact emergency stop switches. The series 84 features a short travel switching system with two independent contact points, ensuring pleasing tactile operation and reliable switching even with extremely light loads. The switch operates at a 42V/100mA (3A/240VAC estop) maximum rating and -25°C to 70°C temperature range. Typical applications include industrial machinery, ticketing machines, special-purpose vehicles, access control, medical equipment, and process automation.

Series 84 IO-Link Touch Switches

EAO Series 84 IO-Link Touch Switches are freely configurable, bright, and capacitive switches that up human-machine interface (HMI) possibilities for a wide range of industrial applications. The EAO Series 84 IO-Link Touch offers ambient light adaptive RGB LED illumination in 16 million colors and capacitive actuation with different actuation sensitivities. The series provides optionally illuminated standard or custom symbols. Series 84 IO-Link Touch offers an IP rating of up to IP69K with IK08 shock resistance.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.