151-03643

HellermannTyton
329-151-03643
151-03643

제조업체:

설명:
케이블 마운팅 및 부속품 Magnetic Clip, Medium, 3/4", Neodymium Magnet/POM/ST, 10lb Pull Force, White, 10/bag

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 85

재고:
85 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩5,505.6 ₩5,506
₩4,662 ₩46,620
₩4,336.4 ₩86,728
₩4,158.8 ₩207,940
₩3,966.4 ₩396,640
₩3,714.8 ₩742,960
₩3,537.2 ₩1,768,600
₩3,359.6 ₩3,359,600
₩3,152.4 ₩6,304,800

제품 속성 속성 값 속성 선택
HellermannTyton
제품 카테고리: 케이블 마운팅 및 부속품
RoHS:  
Cable Mounts
Magnetic Clip
Chassis Mount
Polyoxymethylene (POM)
White
26.2 mm
브랜드: HellermannTyton
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
특징: Use For Permanent Mounting or As a Temporary Installation Tool
연동 사용 대상: Route Cables
높이: 24.7 mm
제품: Cable Mounts
시리즈: Magnetic Solutions
팩토리 팩 수량: 10
하위 범주: Wire & Cable Management
사용처: Position On Steel Surface
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

데이터시트

Technical Resources

USHTS:
3926909989
TARIC:
3926909790

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic Clips

HellermannTyton Magnetic Clips are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clips' 360° rotation and repositioning capabilities allow for a flexible mounting solution. The magnetic clips can be attacked on surfaces contaminated with debris or oil. These clips can be used for temporary applications or permanent mounting. The magnetic clips feature up to 15lb pull rate and are available in ½", ¾", and 1" clip sizes. Typical applications include data, construction, and temporary lighting installations.