TMJD4834BDNL

Taoglas
960-TMJD4834BDNL
TMJD4834BDNL

제조업체:

설명:
모듈 커넥터 / 이더넷 커넥터 RJ45 ICM, 1G Base-T, 1x1, Vertical, Long body, 10 pin THT, T+CMC, Current drive, Shielded, LED, Commercial grade

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 240

재고:
240 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩12,446.8 ₩12,447
₩10,582 ₩105,820
₩9,590.4 ₩239,760
₩9,116.8 ₩364,672
₩8,865.2 ₩1,063,824
₩8,347.2 ₩2,337,216
₩7,992 ₩4,155,840
₩7,636.8 ₩7,636,800

제품 속성 속성 값 속성 선택
Taoglas
제품 카테고리: 모듈 커넥터 / 이더넷 커넥터
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6, Cat 6a
Through Hole
Vertical
Solder
- 40 C
+ 85 C
Yellow, Green
User Selectable
Atmos
Tray
적용: 1G Base-T, Commercial
브랜드: Taoglas
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): TW
장착 타입: PCB Mount
포트 수: 1 Port
위치 수: 10 Position
제품 유형: Modular Connectors / Ethernet Connectors
팩토리 팩 수량: 40
하위 범주: Modular Connectors / Ethernet Connectors
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536691000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Atmos RJ45 Integrated Magnetics Connectors

Taoglas Atmos RJ45 Integrated Magnetics Connectors are designed for commercial and industrial applications, supporting 10/100 Base-T and 1G Base-T speeds. These surface-mount and through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards. The series is suitable for shielded and unshielded Cat5e, Cat6, and Cat6a applications. Taoglas Atmos RJ45 Integrated Magnetics Connectors feature single-, dual-, and quad-port configurations and support PoE, PoE+, and PoE++. Applications include gateways, modems, copiers/printers, security systems, video game systems, industrial PCs, and more.

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.