NO24FDW-A

Neutrik
568-NO24FDW-AQ
NO24FDW-A

제조업체:

설명:
광섬유 커넥터 opticalCON MTP24 BLK Fiber Chassis IP65

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 201

재고:
201 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩274,757.4 ₩274,757
₩271,910.4 ₩1,359,552
₩265,355 ₩2,653,550
₩256,945.4 ₩6,423,635
₩256,741 ₩12,837,050
100 견적

제품 속성 속성 값 속성 선택
Neutrik
제품 카테고리: 광섬유 커넥터
RoHS:  
opticalCON
LC Connectors
Black
24 Position
IP65
- 40 C
+ 75 C
Bulk
브랜드: Neutrik
제품 유형: Fiber Optic Connectors
팩토리 팩 수량: 25
하위 범주: Fiber Optic
상표명: opticalCON
타입: Fiber Optic Chassis Connector
단위 중량: 34.780 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.