G125-FC11005F1-0150L

Harwin
855-G125FC1105F1150L
G125-FC11005F1-0150L

제조업체:

설명:
사각형 케이블 어셈블리 1.25MM F/L CA 2X5 150MM 26AWG

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
0

이 제품을 이월 주문으로 여전히 구매하실 수 있습니다.

주문 중:
503
예상 2026-03-17
1,530
330
예상 2026-04-14
1,200
예상 2026-04-21
공장 리드 타임:
7
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩54,286.4 ₩54,286
₩46,131.6 ₩461,316
₩42,698 ₩853,960
₩41,188.4 ₩2,059,420
₩39,234.8 ₩3,923,480
₩36,778 ₩7,355,600
1,000 견적

제품 속성 속성 값 속성 선택
Harwin
제품 카테고리: 사각형 케이블 어셈블리
RoHS:  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Single Ended
Socket
10 Position
No Connector
Female
150 mm
26 AWG
2 A
브랜드: Harwin
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): GB
피치: 1.25 mm
제품 유형: Rectangular Cable Assemblies
팩토리 팩 수량: 10
하위 범주: Cable Assemblies
상표명: GECKO
단위 중량: 3.845 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8544422010
CNHTS:
8544421100
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Gecko Screw-Lok Cable Assemblies

Harwin Gecko Screw-Lok (Gecko-SL) Cable Assemblies are ready to use with a choice of pin counts, cable lengths, and cable connects in a compact design. Available versions include male and female single-ended, male to male, male to female, and female to male. Each double-ended cable connects Contact 1 to Contact 1, Contact 2 to Contact 2, etc. These cable assemblies feature 2A per contact at a 1.25mm pitch and Screw-Lok (SL) jackscrew fixings made from stainless steel to ensure a strong and secure connection. The robust design maintains electrical contact in extreme shock and vibration conditions. Harwin Gecko-SL cable assemblies are up to 45% smaller and up to 75% lighter over existing equivalent industry standards, making them ideal for avionics. Other applications include motorsports and transportation, space, defense and security, and high-end industrial.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.