5100 표면 장착 퓨즈

결과: 22
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 125VAC 4A .016ohms 451 NANO2 1,716재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1A .078ohms 451 NANO2 974재고 상태
최소: 1
배수: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .0227ohms 451 NANO2 1,912재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1A .078ohms 451 NANO2 9,925재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 8A .0077ohms 451 NANO2 915재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 V, 300 A at 32VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .0227ohms 451 NANO2 1,411재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 451 NANO2 27,980재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 4A .016ohms 451 NANO2 6,531재고 상태
6,000예상 2026-03-24
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 8A .0077ohms 451 NANO2 2,551재고 상태
2,000예상 2026-07-01
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 451 NANO2 2,189재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .0227ohms 451 NANO2 13,244재고 상태
11,000예상 2026-06-15
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 451 NANO2 19,903재고 상태
21,000예상 2026-05-28
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1A .078ohms 451 NANO2 6,457재고 상태
6,000예상 2026-05-28
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 451 NANO2 2,199재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 451 NANO2 942재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 451 NANO2 791재고 상태
7,645주문 중
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 451 NANO2 77재고 상태
1,000예상 2026-04-14
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 451 NANO2 520재고 상태
5,000예상 2026-03-17
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 451 NANO2 1,482재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 4A .016ohms 451 NANO2 775재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 1A 26,913재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 1 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 124 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 8A .0077ohms 451 NANO2 비재고 리드 타임 15 주
최소: 5,000
배수: 5,000
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 400 A at 32 VDC NANO - 55 C + 125 C Reel 7.7 mOhms