NANO2 표면 장착 퓨즈

결과: 353
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 65VAC 15A .0037ohms 451 NANO2 53재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2.5A .0286ohms 451 NANO2 1,376재고 상태
1,000예상 2026-02-23
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2.5A .0286ohms 451 NANO2 906재고 상태
최소: 1
배수: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 V, 10 kA at 75 VDC, 300 A at 32 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2.5A .0286ohms 451 NANO2 518재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3.5A .02ohms 451 NANO2 1,341재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3.5A .02ohms 451 NANO2 930재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 V, 10 kA at 75 VDC, 300 A at 32 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3.15A .0215ohms 451 NANO2 1,378재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3.15A .0215ohms 451 NANO2 448재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape 21.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.375A 1.2ohms 452 NANO2 87재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 1A .225ohms 452 NANO2 669재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1A .225ohms 452 NANO2 28재고 상태
5,000예상 2026-06-16
최소: 1
배수: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0625ohms 452 NANO2 1,268재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0136ohms 452 NANO2 964재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse 표면 장착 퓨즈 72VAC 7A .0105ohms 452 NANO2 499재고 상태
1,000예상 2026-03-27
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse 표면 장착 퓨즈 72VAC 8A .0088ohms 452 NANO2 436재고 상태
6,000예상 2026-03-24
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse 표면 장착 퓨즈 72VAC 8A .0088ohms 452 NANO2 9재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.5A .093ohms 452 NANO2 1,937재고 상태
1,784예상 2026-02-23
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.5A .093ohms 452 NANO2 715재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3.5A .0224ohms 452 NANO2 770재고 상태
2,000예상 2026-07-07
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.4A .4233ohms 453 NANO2 303재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.5A .3046ohms 453 NANO2 408재고 상태
1,000예상 2026-02-23
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.8A .1355ohms 453 NANO2 1,000재고 상태
1,000예상 2026-03-25
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 4A .016ohms 453 NANO2 1,318재고 상태
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 453 NANO2 569재고 상태
2,000예상 2026-03-24
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 8A .0077ohms 453 NANO2 151재고 상태
1,000예상 2026-05-28
최소: 1
배수: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms