Littelfuse NANO2 표면 장착 퓨즈

결과: 353
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 125VAC 8A .0078ohms 448 NANO2 938재고 상태
1,000예상 2026-04-17
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.8 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.5A .06514ohms 448 NANO2 1,484재고 상태
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 65 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 65.14 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.6A .06261ohms 448 NANO2 205재고 상태
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.61 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 10A .007ohms 448 NANO2 431재고 상태
2,000예상 2026-04-24
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
Littelfuse 표면 장착 퓨즈 65VAC 12A .00533ohms 448 NANO2 685재고 상태
2,000예상 2026-02-23
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 12 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.33 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 6.3A .01044ohms 448 NANO2 88재고 상태
2,000예상 2026-05-14
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.44 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.25A .06619ohms 448 NANO2 1,356재고 상태
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3.15A .023ohms 448 NANO2 768재고 상태
최소: 1
배수: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.16A 1.2157ohms 451 NANO2 44재고 상태
2,000주문 중
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 0.2A .8372ohms 451 NANO2 340재고 상태
1,000예상 2026-06-25
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.375A .4541ohms 451 NANO2 1,161재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.5A .3046ohms 451 NANO2 2,570재고 상태
5,000예상 2026-05-08
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.63A .2022ohms 451 NANO2 1,257재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 202.2 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.75A .1444ohms 451 NANO2 1,308재고 상태
3,000예상 2026-03-17
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.8A .1355ohms 451 NANO2 500재고 상태
1,000예상 2026-04-20
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 451 NANO2 77재고 상태
1,000예상 2026-04-14
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 451 NANO2 520재고 상태
5,000예상 2026-03-17
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .0227ohms 451 NANO2 1,411재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 451 NANO2 1,556재고 상태
7,980주문 중
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 451 NANO2 942재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 7A .009ohms 451 NANO2 1,482재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.6A .058ohms 451 NANO2 1,526재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 10A .0056ohms 451 NANO2 1,359재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse 표면 장착 퓨즈 65VAC 12A .0049ohms 451 NANO2 277재고 상태
최소: 1
배수: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse 표면 장착 퓨즈 65VAC 15A .0037ohms 451 NANO2 1,336재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms