Littelfuse NANO2 표면 장착 퓨즈

결과: 353
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 125VAC 2A .0367ohms 451 NANO2 20,202재고 상태
21,000예상 2026-05-28
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .0227ohms 451 NANO2 13,245재고 상태
11,000예상 2026-06-15
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 4A .016ohms 451 NANO2 6,618재고 상태
6,000예상 2026-03-24
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 451 NANO2 29,160재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 451 NANO2 2,189재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0125ohms 451 NANO2 2,199재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 8A .0077ohms 451 NANO2 2,632재고 상태
2,000예상 2026-07-01
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1.5A .063ohms 451 NANO2 14,075재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 10A .0056ohms 451 NANO2 5,892재고 상태
최소: 1
배수: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse 표면 장착 퓨즈 65VAC 12A .0049ohms 451 NANO2 1,848재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse 표면 장착 퓨즈 65VAC 15A .0037ohms 451 NANO2 13,195재고 상태
3,970예상 2026-02-25
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
Littelfuse 표면 장착 퓨즈 20A 65V NANO2 4,308재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.44 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 6.3A .0096ohms 451 NANO2 5,667재고 상태
최소: 1
배수: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 0.375A 1.2ohms 452 NANO2 4,358재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 0.375A 1.2ohms 452 NANO2 2,875재고 상태
최소: 1
배수: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse 표면 장착 퓨즈 125VAC 0.75A .36ohms 452 NANO2 2,059재고 상태
2,000예상 2026-04-27
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 1A .225ohms 452 NANO2 12,968재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2A .0625ohms 452 NANO2 6,696재고 상태
최소: 1
배수: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .034ohms 452 NANO2 14,326재고 상태
10,380예상 2026-02-23
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 3A .034ohms 452 NANO2 1,688재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 4A .0186ohms 452 NANO2 22,411재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0136ohms 452 NANO2 19,151재고 상태
10,000예상 2026-07-01
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 5A .0136ohms 452 NANO2 2,947재고 상태
최소: 1
배수: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse 표면 장착 퓨즈 72VAC 7A .0105ohms 452 NANO2 8,212재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse 표면 장착 퓨즈 125VAC 2.5A .045ohms 452 NANO2 5,773재고 상태
최소: 1
배수: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms