Eaton Chip 표면 장착 퓨즈

결과: 58
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 자격 포장 저항
Eaton Electronics 표면 장착 퓨즈 ROHS CHIP FUSE 3,236재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics 표면 장착 퓨즈 ROHS CHIP FUSE 2,484재고 상태
최소: 1
배수: 1
: 5,000

0603FA Surface Mount Fuses Fast Blow 250 mA 32 VAC 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 6.5A Fast Acting Chip Fuse 2,665재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics 표면 장착 퓨즈 ROHS CHIP FUSE 2,738재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC .375A Fast Acting Chip Fuse 3,256재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics 표면 장착 퓨즈 32V 4A Fast Acting 9,500재고 상태
최소: 1
배수: 1
: 5,000

0603FA Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Eaton Electronics 표면 장착 퓨즈 32V .5A Fast Acting 8,930재고 상태
최소: 1
배수: 1
: 5,000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 50 A at 32 VAC, 35 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics 표면 장착 퓨즈 3216LV CHIP FUSE 1,793재고 상태
최소: 1
배수: 1
: 3,000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics 표면 장착 퓨즈 3216LV CHIP FUSE 2,523재고 상태
최소: 1
배수: 1
: 3,000

3216LV Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 1.25A Fast Acting Chip Fuse 1,423재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Eaton Electronics 표면 장착 퓨즈 3216LV CHIP FUSE 2,462재고 상태
최소: 1
배수: 1
: 3,000

3216LV Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics 표면 장착 퓨즈 24VAC ISA FAST Acting 3216FF 4,038재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics 표면 장착 퓨즈 24VDC SMT Fast Actng 2,651재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics 표면 장착 퓨즈 24VDC SMT Fast Actng 3,677재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 30 A 24 VDC 300 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.2 mOhms
Eaton Electronics 표면 장착 퓨즈 32V 1A Fast Acting 5,897재고 상태
5,000예상 2026-07-15
최소: 1
배수: 1
: 5,000

0603FA Surface Mount Fuses Fast Blow 0.041666667 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Eaton Electronics 표면 장착 퓨즈 32V 2A Fast Acting 5,131재고 상태
최소: 1
배수: 1
: 5,000

0603FA Surface Mount Fuses Fast Blow 0.083333333 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Eaton Electronics 표면 장착 퓨즈 32V 2.5A Fast Acting 9,930재고 상태
최소: 1
배수: 1
: 5,000

0603FA Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 1.5A Fast Acting Chip Fuse 9,770재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 2A Fast Acting Chip Fuse 6,325재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 0.083333333 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 2.5A Fast Acting Chip Fuse 2,675재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 65 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 46 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC .25A Fast Acting Chip Fuse 4,697재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 4A Fast Acting Chip Fuse 3,507재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC 5A Fast Acting Chip Fuse 8,963재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics 표면 장착 퓨즈 32VAC/DC .5A Fast Acting Chip Fuse 2,832재고 상태
최소: 1
배수: 1
: 3,000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics 표면 장착 퓨즈 3216LV CHIP FUSE 3,688재고 상태
최소: 1
배수: 1
: 3,000

3216LV Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 345 mOhms