BK/PCS

Eaton Electronics
504-PCS
BK/PCS

제조업체:

설명:
퓨즈 홀더 BK/PCS

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 914

재고:
914
즉시 배송 가능
주문 중:
4,800
예상 2026-04-14
공장 리드 타임:
44
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
이 제품은 리드 타임이 깁니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩2,628 ₩2,628
₩2,365.2 ₩23,652
₩2,146.2 ₩107,310
₩1,810.4 ₩181,040
₩1,693.6 ₩338,720
₩1,343.2 ₩671,600

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 퓨즈 홀더
RoHS:  
PCS
Fuse Holders
Radial
Vertical
PCB Mount
1 Pole
6.3 A
Through Hole, Vertical
Bulk
브랜드: Eaton Electronics
제품 유형: Fuse Holders
팩토리 팩 수량: 100
하위 범주: Fuses
부품번호 별칭: BK-PCS
단위 중량: 453.592 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536909090
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PC-Tron® Circuit Board Fuses

Eaton Electronics PC-Tron® Circuit Board Fuses are radial-leaded, fast-acting, thru-hole, fuses ideal for high-voltage DC applications. PC-Tron fuses are board washable and have an optional mounting socket available. These fuses are available in different lead configurations and feature a 125VAC to 250VAC voltage range, 450VDC maximum rating, and are UL recognized.