CA3130 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 6,495In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 15 mV 8 V, 16 V 2.5 V, 5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3130 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 3,464In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 15 mV 8 V, 16 V 2.5 V, 5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130 Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA COMP
2,500Expected 4/7/2027
Min.: 1
Mult.: 1
: 2,500

1 Channel 15 MHz 30 V/us 15 mV 8 V, 16 V 2.5 V, 5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130 Reel, Cut Tape, MouseReel