TBU-DF085-300-WH

Bourns
652-TBU-DF085-300-WH
TBU-DF085-300-WH

Mfr.:

Description:
Board Mount Surge Protectors 850V 300mA Dual Bi-dir TBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN
850 V
600 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
For Use With: Automotive Battery Management Systems, Industrial Communications, Telecom
Height: 0.9 mm
Length: 6.5 mm
Product Type: Board Mount Surge Protectors
Series: TBU-DF
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Ethernet Protector
Width: 5.5 mm
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8536300000
CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBU®-DF Dual Channel High-Speed Protectors

Bourns TBU®-DF Dual Channel High-Speed Protectors offer superior circuit protection and a peak impulse voltage range of 550V to 850V. These TBU protectors protect against faults caused by short circuits, overvoltage transients, and faults in battery cells. The series features MOSFET detection circuit triggering that provides an effective barrier to protect sensitive electronics from large voltages or currents during transient events. Bourns Dual Channel TBU High-Speed Protectors are ideal for RS-485 interfaces, general electronics, and factory automation applications. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

In Stock: 6,316

Stock:
6,316
Can Ship Immediately
On Order:
9,000
Expected 4/1/2027
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (KRW)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₩4,414.8 ₩4,415
₩3,026.4 ₩30,264
₩2,574 ₩257,400
₩2,511.6 ₩1,255,800
₩2,464.8 ₩2,464,800
Full Reel (Order in multiples of 3000)
₩2,340 ₩7,020,000
† ₩8,000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.