STP55NF06L MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 1,293In Stock
2,000Expected 3/26/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 55 A 18 mOhms - 16 V, 16 V 1 V 27 nC - 55 C + 175 C 95 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 30 Amp 5,452In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 30 A 40 mOhms - 18 V, 18 V 1 V 13 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Tube