942-IR2104S Gate Drivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package / Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Packaging

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 680ns 130mA 3,112In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 100 ns 50 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers Hlf Brdg Drvr 1 Inpt + Invrt ShutDwn Pin 14,476In Stock
47,500On Order
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 100 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel