700-MAX890L Power Switch ICs - Power Distribution

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Packaging
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 1.2A, Current-Limited, High-Side P-Chann 5,599In Stock
Min.: 1
Mult.: 1
Max.: 5,599
: 2,500

High Side 1 Output 500 mA 1.2 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-8 MAX890L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Switch ICs - Power Distribution 1.2A, Current-Limited, High-Side P-Chann 236In Stock
800Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 1,036

High Side 1 Output 500 mA 1.2 A 150 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-Narrow-8 MAX890L Tube