USB4120-03-C

GCT
640-USB4120-03-C
USB4120-03-C

제조업체:

설명:
USB 커넥터 USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 37,653

재고:
37,653
즉시 배송 가능
주문 중:
17,700
예상 2026-04-03
공장 리드 타임:
7
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(600의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩1,255.6 ₩1,256
₩1,064.3 ₩10,643
₩997.2 ₩24,930
₩950.5 ₩47,525
₩905.2 ₩90,520
₩848.3 ₩212,075
전체 릴(600의 배수로 주문)
₩797.2 ₩478,320
₩735.8 ₩882,960
₩695 ₩1,668,000
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
GCT
제품 카테고리: USB 커넥터
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
브랜드: GCT
색상: Black
접촉 소재: Copper Alloy
접촉 도금: Gold
특징: 20000 Mating Cycles
가연성 정격: UL 94 V-0
절연 저항: 100 MOhms
최고 작동온도: + 85 C
최저 작동온도: - 25 C
제품 유형: USB Connectors
시리즈: USB4120
쉘 도금: Nickel
팩토리 팩 수량: 600
하위 범주: USB Connectors
단위 중량: 766.667 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536691000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB4120 Type C® USB 2.0 Connector

GCT USB4120 Type C® USB 2.0 Connector offers a 20VDC rated voltage, 100MΩ insulation resistance, and 10,000 cycles of durability. The USB4120 connector features a 6.5mm profile above the PCB, 16-contact reversible USB-C interface, and four steel shell stakes and dual locating pegs for onboard stability. This series also provides full 5A charging capabilities and vertical orientation for docking and charging applications. 

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.