RPS-AB01B-H

Phihong
552-RPS-AB01B-H
RPS-AB01B-H

제조업체:

설명:
AC 전원 인입 모듈 Australia Clip

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:

제품 속성 속성 값 속성 선택
Phihong
제품 카테고리: AC 전원 인입 모듈
RoHS:  
Accessories
Wall Mount
액세서리 타입: Clip
브랜드: Phihong
제품 유형: AC Power Entry Modules
팩토리 팩 수량: 600
하위 범주: Power Entry
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536699000
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8504909000
BRHTS:
85366990
ECCN:
EAR99

Power over Ethernet (PoE) Wall Plug Adapters

Phihong Power over Ethernet (PoE) Wall Plug Adapters are passive power injectors that come in non-vented cases and feature field-interchangeable AC clips. These adapters support Gigabit data rates and provide overcurrent protection (OVP) as well as overvoltage protection (OVP). Phihong PoE Wall Plug Adapters are fully compliant with IEEE802.3 isolation requirements. Typical applications include IP telephones, wireless network access points, BLUETOOTH® access points, security cameras, and IP print servers.

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.