SMPS-T-01-1-480-DC24V-20A

E-T-A
457-SMPS11480DC2420A
SMPS-T-01-1-480-DC24V-20A

제조업체:

설명:
전원 공급 장치 - 섀시 마운트 1 phase power supply DC24V/20A, DIN rail mount, high efficiency, compact design

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩272,216.4 ₩272,216

제품 속성 속성 값 속성 선택
E-T-A Circuit Breakers
제품 카테고리: 전원 공급 장치 - 섀시 마운트
RoHS:  
480 W
90 VAC to 264 VAC, 110 VDC to 345 VDC
1 Output
24 VDC
20 A
Enclosed
93 %
Industrial
146.85 mm (5.781 in)
56 mm (2.205 in)
140 mm (5.512 in)
SMPS-T
브랜드: E-T-A
입력 주파수: 47 Hz to 63 Hz
IP 등급: IP20
부하 조정: Regulated
최고 작동온도: + 70 C
최저 작동온도: - 40 C
장착 스타일: Panel
개방 프레임/봉쇄: Enclosed
제품: Switching Supplies
제품 유형: Switching Power Supplies
하위 범주: Power Supplies
타입: Switch Mode Power Supply
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

USHTS:
8504408300

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

SMPS-T Switch Mode Power Supplies

E-T-A Circuit Breakers SMPS-T Switch Mode Power Supplies can be combined with the 4230-T MCB for AC primary circuit protection. These power supplies offer high efficiency and space-savings through compact design. The SMPS-T power supplies ensure increased machine uptime through a 150% power boost. These power supplies feature multiple mode options, such as constant current or hiccup mode limitation. The SMPS-T power supplies feature a 47Hz to 63Hz mains frequency range, >0.9 power factor correction (passive), and ±1% output voltage accuracy. These power supplies are used in industrial switch and control systems, machine building industry, and telecommunication systems.