BMI330

Bosch Sensortec
262-BMI330
BMI330

Mfr.:

Description:
IMUs - Inertial Measurement Units BMI330, 6-axis MEMS inertial measuring unit, consumer electronics grade.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: IMUs - Inertial Measurement Units
SMD/SMT
LGA-14
6-axis
I2C, SPI
Analog and Digital
2 g to 16 g
16 bit
256 LSB/K
- 40 C
+ 105 C
1.71 V
3.63 V
15 uA
Reel
Cut Tape
BMI330
Bandwidth: 1.677 kHz
Brand: Bosch Sensortec
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.017.061-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI330 Extended Temperature IMU

Bosch BMI330 Extended Temperature Inertial Measurement Unit (IMU) is a high-performance 6-axis sensor designed for demanding industrial and harsh-environment applications. The Bosch BMI330 IMU integrates a 3-axis gyroscope and a 3-axis accelerometer, delivering precise motion sensing with low noise and high stability across an extended -40°C to +105°C temperature range. Engineered for robustness, the BMI330 features advanced built-in self-test capabilities, vibration robustness, and a low total cost of ownership (TCO) due to long-term stability and reliability. The IMU supports multiple digital interfaces (I3C, I2C, and SPI) and is optimized for applications such as robotics, industrial/agricultural, and navigation systems. The compact LGA package and Bosch’s proprietary Force-Operating Compensation (FOC) technology ensure consistent performance even under mechanical stress and temperature fluctuations. With a combination of precision, durability, and flexibility, the BMI330 is ideal for mission-critical motion sensing in challenging environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Expected 11/11/2026
15,000
Expected 11/30/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩10,218 ₩10,218
₩8,611.2 ₩43,056
₩8,002.8 ₩80,028
₩7,254 ₩181,350
₩6,739.2 ₩336,960
₩6,271.2 ₩627,120
₩5,397.6 ₩2,698,800
₩5,194.8 ₩5,194,800
₩4,960.8 ₩12,402,000
Full Reel (Order in multiples of 5000)
₩4,960.8 ₩24,804,000