모든 결과 (1,203)

선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS
Marki Microwave 신호 컨디셔닝 MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band.
5예상 2026-03-13
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
25예상 2026-05-15
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond.
10예상 2026-04-10
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond.
50예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
5예상 2026-02-25
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
75예상 2026-04-10
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
25예상 2026-03-20
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50예상 2026-04-10
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
10예상 2026-05-08
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
100예상 2026-03-13
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50예상 2026-04-10
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter.
5예상 2026-03-13
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package.
5예상 2026-02-25
최소: 1
배수: 1

Marki Microwave RF 혼합기 A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
25예상 2026-04-10
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
25예상 2026-04-10
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz.
3예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.
3예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
3예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MPD-0222FCSP2 is a small footprint MMIC 2-22 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package.
50예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package.
100예상 2026-03-13
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The MPD4-0422CSP2 is a small footprint MMIC 4-22 GHz 4-Way power divider/power splitter featuring high 30 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package.
50예상 2026-02-25
최소: 1
배수: 1

Marki Microwave RF 혼합기 The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10예상 2026-05-22
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth.
5예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth.
5예상 2026-02-25
최소: 1
배수: 1

Marki Microwave 신호 컨디셔닝 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
5예상 2026-03-13
최소: 1
배수: 1