CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

결과: 2
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 주파수 임피던스 종단 스타일 패키지/케이스 최저 작동온도 최고 작동온도 시리즈 포장
Mini-Circuits 신호 컨디셔닝 BANDPASS FLTR / SURF MT / RoHS 10재고 상태
최소: 1
배수: 1
: 10

Signal Conditioning Bandpass Filters 1.8425 GHz 50 Ohms SMD/SMT KU1513 - 40 C + 85 C CBP Reel, Cut Tape
Mini-Circuits 신호 컨디셔닝 BANDPASS FLTR / SURF MT / RoHS 4재고 상태
최소: 1
배수: 1
: 10

Signal Conditioning Bandpass Filters 5.8 GHz 50 Ohms SMD/SMT RZ2511 - 40 C + 85 C CBP Reel, Cut Tape