XT3560-3R0377-R

Eaton Electronics
504-XT3560-3R0377-R
XT3560-3R0377-R

제조업체:

설명:
슈퍼커패시터 / 울트라커패시터 700W 370F 3V

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 40

재고:
40 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩51,275.2 ₩51,275
₩41,799.8 ₩417,998
₩33,638.4 ₩2,018,304
₩31,755 ₩3,175,500
₩29,930 ₩14,965,000

제품 속성 속성 값 속성 선택
Eaton
제품 카테고리: 슈퍼커패시터 / 울트라커패시터
RoHS:  
370 F
3 VDC
Radial
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
브랜드: Eaton Electronics
제품 유형: Supercapacitors / Ultracapacitors
팩토리 팩 수량: 20
하위 범주: Capacitors
타입: Cylindrical
단위 중량: 1 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2

Medium & Large Supercapacitors

Eaton Medium and Large Supercapacitors are a type of electrochemical energy storage that stores and releases electrical energy swiftly. Medium supercapacitors offer capacitance values in the range of a few hundred farads and can store moderate amounts of energy while delivering high power outputs. Large supercapacitors provide capacitance values in the range of several thousand farads, can store considerable amounts of energy, and are ideal in applications that require high power and/or long-term energy storage. Eaton Medium and Large Supercapacitors complement batteries and other energy storage technologies, making them suitable for industries requiring rapid energy storage and release.

3.0V XT Supercapacitors

Eaton Electronics XT Supercapacitors are snap-in cylindrical cells with a 3.0 operating voltage for high power and energy and ultra-low ESR for very high power density. These supercapacitors are used in applications from backup power for industrial UPSs to automotive pulse power and medical equipment. Other features include a large capacitance of 275F, 370F, and 555F for high energy density and a temperature range of -40°C to +65°C (+85°C with voltage derating).

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

커패시터

Eaton 커패시터는 회로 내에서 전기 에너지를 저장하고 방출하는 역할을 하는 전자 시스템의 주요 구성품 중 하나입니다. 이러한 2단자 수동 부품은 절연 유전체 재료로 분리된 2개의 전도성 플레이트를 갖추고 있습니다. 단자에 전압이 가해지면 전기장이 생성되며 결과적으로 플레이트에 양전하와 음전하가 축적되게 됩니다. Eaton은 슈퍼커패시터 및 필름 커패시터를 포함하는 다양한 커패시터 기술을 제공합니다. 필름 커패시터는 우수한 안정성과 매우 작은 공차로 잘 알려져 있습니다. 이 제품은 전기자동차(EVS), 충전소, 재생 가능 에너지, 모터 드라이브, 무정전 전원 장치(UPS) 및 소비자 애플리케이션에 사용하도록 맞춤화되었습니다. 슈퍼커패시터는 신속한 충전/방전 주기와 높은 전력 밀도가 필요한 시나리오에 특히 이상적입니다. 해당 애플리케이션에는 차량, 스마트 계량기, 다양한 장치의 백업 전원이 포함됩니다.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.