W1G130-AA49-01

ebm-papst
5912-W1G130-AA49-01
W1G130-AA49-01

제조업체:

설명:
EC 팬 EC Tubeaxial Fan, 130mm Round, 115VAC, 24W, 3200RPM, IP54 Rated

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
13 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩232,596.8 ₩232,597
₩223,450.4 ₩2,234,504

제품 속성 속성 값 속성 선택
ebm-papst
제품 카테고리: EC 팬
RoHS:  
Axial Fan
172 mm
58 mm
172 mm
220 CFM (6.2 m3/min)
115 VAC
63 dBA
3200 RPM
24 W
Plastic
Wire Lead
IP54
ACi4400
베어링 타입: Ball
브랜드: ebm-papst
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
전류 타입: EC
압력 타입: 90 Pa
제품 유형: EC Fans
크기: 172 mm x 58 mm Round
팩토리 팩 수량: 1
하위 범주: Fans, Blowers & Accessories
상표명: GreenTech
단위 중량: 750 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
TARIC:
8414599590
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

ACi4400 GreenTech EC Compact Fans

ebm-papst ACi4400 GreenTech EC Compact Fans offer up to 75% energy savings compared to same-size AC fans. The drive concept of these fans is based on the ebm-papst GreenTech EC technology with outstanding motor efficiency. With less intrinsic heating in the motor having a direct, positive effect on the bearing system, these fans have a service life that is up to 85% longer than fans using shaded-pole motors. Expensive replacement fans and maintenance downtimes are kept to a minimum. These ACi4400 tubeaxial fans from ebm-papst are quieter than typical AC fans, as much as 8dB(A) quieter. Speed, airflow, and operating noise are independent of the supply voltage and power frequency. Voltage fluctuations and frequency differences in the power system are compensated for automatically.