USB-2401

ADLINK Technology
976-USB-2401
USB-2401

Mfr.:

Description:
Datalogging & Acquisition 4CH 24-BIT UNIVERSAL INPUT USB DAQ

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS:  
USB Modules
DAQ
Analog
None
Terminal
USB
400 mA
4 Channel
Brand: ADLINK Technology
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9031808085
JPHTS:
392690029
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-2401 Universal Input USB DAQ Module

ADLINK USB-2401 Universal Input USB DAQ Module is a 24-bit, 4-channel simultaneous-sampling universal USB DAQ module. This features built-in signal conditioning circuitry, directly measuring commonly used sensors, including current output transducers, thermocouples, RTD, load cells, and strain gauges. Individual channels can be programmed to measure different signal types.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
11
Expected 10/13/2026
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩1,903,212.7 ₩1,903,213
₩1,791,849.2 ₩8,959,246