TPS54360DDA

Texas Instruments
595-TPS54360DDA
TPS54360DDA

제조업체:

설명:
스위칭 전압 조정기 60V Inpt 3.5 Stp-Dn DC-DC Cnvrtr w/ c-m A 595-TPS54360DDAR

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 4,240

재고:
4,240 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩8,614 ₩8,614
₩6,599.2 ₩65,992
₩5,650.2 ₩141,255
₩5,402 ₩405,150
₩5,226.8 ₩1,568,040
₩5,095.4 ₩2,675,085
₩4,978.6 ₩5,227,530
₩4,832.6 ₩14,497,800

대체 포장

제조업체 부품 번호:
포장:
Reel, Cut Tape, MouseReel
구매 가능 정보:
재고 상태
가격:
₩6,672
최소:
1

유사 제품

Texas Instruments TPS54360DDAR
Texas Instruments
스위칭 전압 조정기 60 Vin 3.5 A SD DC-D C Converter A 595-T A 595-TPS54360DDA

제품 속성 속성 값 속성 선택
Texas Instruments
제품 카테고리: 스위칭 전압 조정기
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 58.8 V
3.5 A
1 Output
4.5 V
60 V
146 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
TPS54360
Tube
브랜드: Texas Instruments
개발 키트: TPS54360EVM-182
입력 전압: 4.5 V to 60 V
습도에 민감: Yes
제품 유형: Switching Voltage Regulators
팩토리 팩 수량: 75
하위 범주: PMIC - Power Management ICs
공급 전압 - 최소: 4.5 V
타입: Voltage Converter
단위 중량: 150 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS54360/Q1 60V, 3.5A Step-Down DC-DC Converter

Texas Instruments TPS54360 and TPS54360-Q1 are 60V, 3.5A Step-Down DC-DC Converters with an integrated high side MOSFET. They are able to survive load dump pulses up to 65V per ISO 7637. These TI DC-DC converters features current mode control that provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. TI TPS54360/TPS54360-Q1 have a wide switching frequency range that allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protect internal and external components during overload conditions. These TI devices are designed for use in 12V, 24V, and 48 V industrial, automotive, and communications power systems. Additionally, the TPS54360-Q1 series is AEC Q100 Certified for use in the Automotive Industry.