TLM812SA

Tripp Lite
545-TLM812SA
TLM812SA

제조업체:

설명:
전원 콘센트 8 Outlet Yellow 12' cord 1200 Joules

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
939 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩157,884.4 ₩157,884
₩148,803.2 ₩744,016
₩139,459.2 ₩1,394,592
₩137,196.2 ₩3,429,905
₩135,590.2 ₩6,779,510
₩135,502.6 ₩13,550,260
250 견적

제품 속성 속성 값 속성 선택
Tripp Lite
제품 카테고리: 전원 콘센트
RoHS:  
Surge Protectors
Surge Protection
Yellow
8 Outlet
1500 J
12 ft
Wall Mount
110 VAC to 126 VAC
Not Protected
Safety
Bulk
브랜드: Tripp Lite
케이블 타입: SO Cord
제품 유형: Power Outlet Strips
지역: North America
팩토리 팩 수량: 1
하위 범주: Power Condition
단위 중량: 1.370 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

데이터시트

Specification Sheets

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

산업용 등급 IT 솔루션

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial & Commercial Grade Power Strips

Eaton Tripp Lite series surge protectors and power strips provide reliable surge and line noise protection. Eaton Tripp Lite series surge protectors and power strips are an ideal defense against AC voltage surges and spikes that can ruin valuable equipment in a flash or build up damage over time. Tripp Lite series surge protectors also help prevent EMI/RFI line noise from interfering with equipment performance. Built for trouble-free operation and long service life in demanding environments, Eaton Tripp Lite series industrial- and commercial-grade surge protectors and power strips come in a wide variety of options and choices.

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.