T60404-N4644-X200

Vacuumschmelze
983-T60404-N4644X200
T60404-N4644-X200

제조업체:

설명:
보드 탑재 전류 센서 Current Sensor 125A pri open +/-15V 1000

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 1,068

재고:
1,068 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩65,652.8 ₩65,653
₩55,366.8 ₩276,834
₩51,459.6 ₩514,596
₩46,708.8 ₩1,167,720
₩43,423.2 ₩2,605,392
₩41,395.6 ₩4,967,472
₩40,048.8 ₩12,014,640
540 견적

제품 속성 속성 값 속성 선택
Vacuumschmelze
제품 카테고리: 보드 탑재 전류 센서
RoHS:  
125 A
Closed Loop
1 us
0.5 %
0 Hz to 100 kHz
15 V
Analog - Current
브랜드: Vacuumschmelze
코어 크기: 10.5 mm X 15 mm
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
높이: 33.4 mm
길이: 41 mm
최고 작동온도: + 70 C
최저 작동온도: - 40 C
포장: Bulk
제품 유형: Board Mount Current Sensors
시리즈: T60404
팩토리 팩 수량: 60
하위 범주: Sensors
상표명: VITROPERM
타입: Current Sense Module
너비: 21 mm
단위 중량: 59.305 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.