T18R4M4

HellermannTyton
329-T18R4M4
T18R4M4

제조업체:

설명:
케이블 타이 T18R YEL TIE 4

재고 상태: 4,000

재고:
4,000 즉시 배송 가능
공장 리드 타임:
5 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1000   배수: 1000
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩60.7 ₩60,700
₩56.2 ₩112,400

제품 속성 속성 값 속성 선택
HellermannTyton
제품 카테고리: 케이블 타이
RoHS:  
Cable Ties
Standard Cable Ties
Yellow
Polyamide (PA)
4 in
0.1 in
18 lbs
UL62275
브랜드: HellermannTyton
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
포장: Bulk
자격: MS3367-4-4 Class 1,SAE-AS33671
시리즈: T18
팩토리 팩 수량: 1000
하위 범주: Wire & Cable Management
부품번호 별칭: 089306069218 111-01898
단위 중량: 267.619 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.