SWI5-9-B-P5

CUI Inc.
490-SWI5-9-B-P5
SWI5-9-B-P5

제조업체:

설명:
월 마운트 AC 어댑터 ac-dc, 9 Vdc, .6 A, SW, wall-plug, UK, P5 center pos plug, level VI

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 299

재고:
299 즉시 배송 가능
공장 리드 타임:
9 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩9,723.6 ₩9,724
₩8,935.2 ₩44,676
₩8,628.6 ₩86,286
₩8,219.8 ₩205,495
₩7,927.8 ₩396,390
₩7,577.4 ₩909,288
₩6,409.4 ₩1,538,256

제품 속성 속성 값 속성 선택
CUI Inc.
제품 카테고리: 월 마운트 AC 어댑터
RoHS:  
Included
United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
5.4 W
9 VDC
600 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SWI5-B
승인: UKCA
브랜드: CUI Inc.
부하 조정: Regulated
최고 작동온도: + 40 C
최저 작동온도: 0 C
장착 스타일: Wall Mount
포장: Bulk
제품 유형: Wall Mount AC Adapters
팩토리 팩 수량: 120
하위 범주: AC-DC Power Supply
부품번호 별칭: 036-00511R
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504401090
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SWI5 Wall Power Adapters

CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.