RL80G561MDN1KX

Nichicon
647-RL80G561MDN1KX
RL80G561MDN1KX

제조업체:

설명:
알루미늄 유기 폴리머 콘덴서 560uF 4 Volts 20%

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 726

재고:
726 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩1,328.6 ₩1,329
₩654.1 ₩6,541
₩586.9 ₩58,690
₩511 ₩255,500
전체 아모(Ammo) 포장(1000의 배수로 주문)
₩420.5 ₩420,500
₩372.3 ₩744,600

제품 속성 속성 값 속성 선택
Nichicon
제품 카테고리: 알루미늄 유기 폴리머 콘덴서
RoHS:  
560 uF
4 VDC
Radial
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
6 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
브랜드: Nichicon
발산 계수 DF: 0.12
누설 전류: 560 uA
제품 유형: Electrolytic Capacitors
팩토리 팩 수량: 1000
하위 범주: Capacitors
상표명: FPCAP
부품번호 별칭: FP-4R0RE561M-L8K
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8532210000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

RL8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RL8 FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. Nichicon RL8 Capacitors offer ultra-low ESR and large capacitance up to 1500µF. These low-profile, radial lead caps have operating temperature range from -55°C to +105°C.