RAC150-48SG/ENC

RECOM Power
919-RAC150-48SG/ENC
RAC150-48SG/ENC

제조업체:

설명:
전원 공급 장치 - 섀시 마운트 120W 90-264Vin 48Vout 3.125A

구매 가능 정보

재고:
98 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩108,928 ₩108,928
₩103,022.8 ₩515,114
₩100,240.4 ₩1,002,404
₩95,859.6 ₩2,396,490
₩94,024.4 ₩4,701,220
₩92,218.8 ₩9,221,880
250 견적

제품 속성 속성 값 속성 선택
RECOM
제품 카테고리: 전원 공급 장치 - 섀시 마운트
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
48 VDC
3.125 A
Enclosed
3 kVAC
91 %
Industrial
105 mm (4.134 in)
62 mm (2.441 in)
35 mm (1.378 in)
RAC150-G
브랜드: RECOM Power
규정 준수: CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
입력 주파수: 47 Hz to 63 Hz
부하 조정: Regulated
최고 작동온도: + 70 C
최저 작동온도: - 30 C
장착 스타일: Chassis
개방 프레임/봉쇄: Enclosed
포장: Bulk
제품: Switching Supplies
제품 유형: Switching Power Supplies
팩토리 팩 수량: 1
하위 범주: Power Supplies
상표명: Powerline AC/DC
타입: AC-DC Converter
부품번호 별칭: RACM130E-48SK/ENC 20001036
단위 중량: 265 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504401090
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC150-G 150W AC/DC Converters

RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90VAC to 264VAC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48VDC outputs with 4kVAC isolation and Class B EMC certifications.