R45C-MII-IIQ

Banner Engineering
778-R45C-MII-IIQ
R45C-MII-IIQ

제조업체:

설명:
신호 컨디셔너 및 신호 컨버터 R45C Series Converter; Modbus Communications; Dual Analog In and Out (Current); 4-pin M12 Integral QD

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
4 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩313,900 ₩313,900

제품 속성 속성 값 속성 선택
Banner Engineering
제품 카테고리: 신호 컨디셔너 및 신호 컨버터
RoHS:  
Signal Converter, Signal Splitter
Current
In-Line
18 VDC
30 VDC
R45C
브랜드: Banner Engineering
IP 등급: IP65, IP67, IP68
최고 작동온도: + 60 C
최저 작동온도: - 40 C
팩토리 팩 수량: 1
부품번호 별칭: 814535
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C 2-Port Modbus to Analog Converters

Banner Engineering R45C 2-Port Modbus to Analog Converters output an analog value, voltage, or current, as presented to the ModBus register. These converters are rugged, over-molded design that meets IP65, IP67, and IP68 ratings and are connected directly to a sensor. The R45C 2-port converters operate 12VDC to 30VDC supply voltage rating at 50mA maximum current. These converters feature two 4-pin M12 female quick-disconnect connectors and come in 45mm x 45mm x 17mm dimensions. The R45C 2-port converters include a port mirroring feature that enables operators to capture existing analog sensor data without disrupting communications with a PLC.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).