R45C-K-IQ

Banner Engineering
778-R45C-K-IQ
R45C-K-IQ

제조업체:

설명:
신호 컨디셔너 및 신호 컨버터 R45C Series Converter; IO-Link to Analog Current Out; IO-Link Communications; 4-pin M12 Integral QD

재고 상태: 1

재고:
1 즉시 배송 가능
공장 리드 타임:
4 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩210,160 ₩210,160

제품 속성 속성 값 속성 선택
Banner Engineering
제품 카테고리: 신호 컨디셔너 및 신호 컨버터
Signal Converter
Current
In-Line
18 VDC
30 VDC
R45C
브랜드: Banner Engineering
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
IP 등급: IP65, IP67, IP68
최고 작동온도: + 60 C
최저 작동온도: - 40 C
팩토리 팩 수량: 1
부품번호 별칭: 812257
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

R45C-K IO-Link to Analog Converters

Banner Engineering R45C-K IO-Link to Analog Converters transform IO-link devices to analog converter that outputs an analog value, voltage, or current. These converters have rugged, over-molded designs that meet IP65, IP67, and IP68 ratings. The R45C-K converters operate at less than 50mA current and 18VDC to 30VDC voltage rating. These 4-pin M12 integral connectors come in 45mm x 45mm x 17mm dimensions. The R45C IO-link analog input-output converters connect directly to a sensor or anywhere in line for ease of use.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).