R2SX-0505-TRAY

RECOM Power
919-R2SX-0505-TRAY
R2SX-0505-TRAY

제조업체:

설명:
DC/DC 컨버터 - SMD 2W 05Vin 05Vout 400mA

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
57 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩9,139.6 ₩9,140
₩8,818.4 ₩44,092
₩8,482.6 ₩84,826
₩8,336.6 ₩250,098
₩8,030 ₩481,800
₩7,825.6 ₩939,072
₩7,635.8 ₩2,061,666
₩7,548.2 ₩3,849,582
₩7,475.2 ₩7,624,704

제품 속성 속성 값 속성 선택
RECOM
제품 카테고리: DC/DC 컨버터 - SMD
RoHS:  
Isolated
1 Output
2 W
5 V
5 V
400 mA
1 kV
15.24 mm
11.1 mm
8 mm
Industrial
R2SX
브랜드: RECOM Power
규정 준수: CAN/CSA; IEC; RoHS; UL
입력 전압: 4.5 V to 5.5 V
최고 작동온도: + 100 C
최저 작동온도: - 40 C
장착 스타일: SMD/SMT
포장: Tray
제품: Isolated
제품 유형: Isolated DC-DC Converters
팩토리 팩 수량: 30
하위 범주: DC-DC Converters
상표명: Econoline
부품번호 별칭: 10019465
단위 중량: 1.600 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R2SX Single-Output Unregulated DC/DC Converters

RECOM Power R2SX 2W Single-Output Unregulated DC/DC Converters are low-power, open-frame SMD isolated DC/DC modules with either 3kVDC/1 minute isolation (/H version) or 1kVDC/1 minute isolation options. No minimum load requirement exists, and the efficiency remains consistent over a wide 20% to 100% load range. The operating temperature range is from -40°C to +75°C at full load and to +100°C with derating. RECOM Power R2SX DC/DC converters are fully certified to IEC/EN/UL62368-1, 10/10 RoHS compliant, and have a three-year warranty.