R-78E15-0.5

RECOM Power
919-R-78E15-0.5
R-78E15-0.5

제조업체:

설명:
DC/DC 컨버터 - 스루홀 500mA 15Vout SIP3

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 2,714

재고:
2,714 즉시 배송 가능
공장 리드 타임:
18 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩5,254 ₩5,254
₩5,061.6 ₩25,308
₩4,987.6 ₩49,876
₩4,854.4 ₩121,360
₩4,558.4 ₩191,453
₩4,410.4 ₩370,474
₩4,292 ₩1,081,584
₩4,277.2 ₩2,155,709
₩4,247.6 ₩4,281,581

제품 속성 속성 값 속성 선택
RECOM
제품 카테고리: DC/DC 컨버터 - 스루홀
RoHS:  
Non-Isolated
1 Output
7.5 W
18 V
28 V
15 V
500 mA
SIP-3
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78E
브랜드: RECOM Power
케이스 스타일: Encapsulated
규정 준수: EAC; IEC; RoHS
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): TW
최고 작동온도: + 85 C
최저 작동온도: - 40 C
장착 스타일: Through Hole
포장: Tube
제품: Non-Isolated / PoL
제품 유형: Non-Isolated DC-DC Converters
팩토리 팩 수량: 42
하위 범주: DC-DC Converters
상표명: Innoline
부품번호 별칭: 80099315
단위 중량: 2 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504409099
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

R-78E DC/DC Converter Switching Regulator Modules

RECOM Power R-78E DC/DC Converter Switching Regulator Modules are 0.5A or 1.0A, single-output DC/DC converters that provide a cost-effective option for high efficiency and accurate output voltage regulation. These modules feature an input voltage of 6VDC to 28VDC and up to 95% efficiency (no heat sink required) with an output voltage of 3.3V, 5V, 9V, 12V, or 15V. RECOM R-78E modules are housed in a compact 11.6mm x 8.5mm x 10.4mm, SIP3, TO-220 compatible package.