PSC-160B-C

MEAN WELL
709-PSC-160B-C
PSC-160B-C

제조업체:

설명:
전원 공급 장치 - 섀시 마운트 160W 27.6V 3.8A 2A stdby enclosed

재고 상태: 74

재고:
74
즉시 배송 가능
주문 중:
288
예상 2026-03-23
공장 리드 타임:
21
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩77,404 ₩77,404
₩73,704 ₩368,520
₩70,448 ₩704,480
₩68,376 ₩1,367,520

제품 속성 속성 값 속성 선택
MEAN WELL
제품 카테고리: 전원 공급 장치 - 섀시 마운트
RoHS:  
160 W
90 VAC to 264 VAC
2 Output
27.6 VDC
3.8 A
27.6 VDC
2 A
Enclosed
3 kVAC
Industrial
152.4 mm (6 in)
76.2 mm (3 in)
32 mm (1.26 in)
PSC-160
브랜드: MEAN WELL
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
입력 주파수: 47 Hz to 63 Hz
부하 조정: Regulated
장착 스타일: Chassis
개방 프레임/봉쇄: Enclosed
포장: Bulk
제품: Switching Supplies
제품 유형: Switching Power Supplies
팩토리 팩 수량: 32
하위 범주: Power Supplies
단위 중량: 450 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504401090
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PSC-160 160W Single Output Security Power Supply

MEAN WELL PSC-160 Series 160W Single Output Security Power Supply is a 160W AC/DC security power supply that allows a universal input range between 90VAC and 264VAC and incorporates a built-in PFC function. PSC-160 features a charger output in addition to the primary output. The charger output offers a smaller rated current and provides the back-up power supply application the security access systems require. PSC-160 delivers up to 90% efficiency and can operate with air convection under -20°C through +70°C. This MEAN WELL series is designed with thorough alarm features, including AC OK and battery low signaling. The relay contact is provided to facilitate users' system designs. PSC-160 is available in the PCB type or the enclosed type with L-Bracket and cover.