PN-1326-C

Bud Industries
563-PN-1326-C
PN-1326-C

제조업체:

설명:
월 마운트 패널 인클로저 IP65 NEMA 4X Box with Clear Cover (7.7 X 3.2 X 2.2 In)

재고 상태: 4

재고:
4 즉시 배송 가능
공장 리드 타임:
3 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩32,737.6 ₩32,738
₩29,896 ₩149,480
₩29,259.6 ₩292,596
₩28,919.2 ₩722,980
₩28,578.8 ₩1,428,940
₩28,016.4 ₩2,801,640
₩27,750 ₩5,550,000
₩27,616.8 ₩13,808,400

제품 속성 속성 값 속성 선택
Bud Industries
제품 카테고리: 월 마운트 패널 인클로저
RoHS:  
Polycarbonate (PC)
Gray
7.68 in
3.15 in
2.17 in
IP65
1, 2, 4, 4X, 12, 13
PN
브랜드: Bud Industries
특징: High-Impact Abs Molded Enclosures
하우징 색상: Gray
제품: Electrical Enclosures
제품 유형: Electrical Enclosures
팩토리 팩 수량: 1
하위 범주: Enclosures, Racks and Boxes
단위 중량: 209.786 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3923109090
MXHTS:
8473300499
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.