PMR4GD

Bivar
749-PMR4GD
PMR4GD

Mfr.:

Description:
LED Panel Mount Indicators Rect Grn 568nm Dif Lens No Wire/Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
120 deg
Indicators
Green
5.54 mm x 3.48 mm
Press Fit
Straight Lead
Green, Diffused
4 mm x 2 mm
30 mA
2.1 V
568 nm
8 mcd
Bulk
Brand: Bivar
Lens Color: Green
Lens Transparency: Diffused
Mounting Method: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMR4 Panel Mount Rectangular LED Indicators

The BIVAR PMR4 Panel Mount Rectangular LED Indicators are 2mm x 4mm single indicators available in 7 colors. This new panel mount series fits 0.047" or thicker panel with a 0.218 x .137" mounting hole. The BIVAR PMR4 Series Panel Mount Rectangular LED Indicators feature a diffused lens, wide view angle, press fit, 94V-0 rated Engineering Plastic Holder, and are RoHS compliant. Indicators only, no wires.

In Stock: 201

Stock:
201 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩3,182.4 ₩3,182
₩2,277.6 ₩22,776
₩1,716 ₩171,600
₩1,478.9 ₩739,450
₩1,400.9 ₩1,400,900
₩1,333.8 ₩3,334,500
₩1,277.6 ₩6,388,000
₩1,218.4 ₩12,184,000