PLED13UQ12

Littelfuse
576-PLED13UQ12
PLED13UQ12

제조업체:

설명:
LED 보호 장치 Uni 13V 3X3 2L

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
17 주 추정 공장 생산 시간입니다.
최소: 5000   배수: 5000
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
전체 릴(5000의 배수로 주문)
₩497.9 ₩2,489,500

제품 속성 속성 값 속성 선택
Littelfuse
제품 카테고리: LED 보호 장치
RoHS:  
PLEDxUx
26 V
1.2 V
13 V
QFN-2
Reel
브랜드: Littelfuse
홀딩 전류(Ih 최대): 30 mA
최고 작동온도: + 150 C
최저 작동온도: - 40 C
장착 스타일: SMD/SMT
온 상태 RMS 전류 - It RMS: 1 mA
제품: LED Protectors
제품 유형: LED Protectors
팩토리 팩 수량: 5000
하위 범주: LED Protectors
상표명: PLED
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Unidirectional Open LED Protectors

Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.